C0402C223M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 56,591
Unit Price: RM0.99000
Datasheet

Upgrade


KEMET
In Stock: 17,321
Unit Price: RM1.85000
Datasheet

Upgrade


KEMET
In Stock: 215,914
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.28605
Datasheet

Upgrade


KEMET
In Stock: 172,289
Unit Price: RM1.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.48116
Datasheet

Upgrade


KEMET
In Stock: 371,131
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.28605
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.04826
Datasheet

Upgrade


KEMET
In Stock: 27,330
Unit Price: RM0.39000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: RM5.76422
Datasheet

Upgrade


Knowles Novacap
In Stock: 5,251
Unit Price: RM6.23000
Datasheet

Upgrade


TDK
In Stock: 11,630
Unit Price: RM0.39000
Datasheet

Upgrade


TDK
In Stock: 68,186
Unit Price: RM0.39000
Datasheet
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C223M4RACTU

DigiKey Part Number
399-C0402C223M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C223M4RACTU
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C223J3RACTUKEMET56,591399-9952-1-NDRM0.99000Upgrade
C0402C223J4RACTUKEMET17,321399-14435-1-NDRM1.85000Upgrade
C0402C223K3RACTUKEMET215,914399-C0402C223K3RACTUCT-NDRM0.39000Upgrade
C0402C223K3RALTUKEMET0399-C0402C223K3RALTUTR-NDRM0.28605Upgrade
C0402C223K4RACTUKEMET172,289399-C0402C223K4RACTUCT-NDRM1.46000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.23865RM2,386.50
Manufacturers Standard Package
Unit Price without VAT:RM0.23865
Unit Price with VAT:RM0.26252