0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C223M5RACTU

DigiKey Part Number
399-C0402C223M5RACTUTR-ND - Tape & Reel (TR)
399-C0402C223M5RACTUCT-ND - Cut Tape (CT)
399-C0402C223M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C223M5RACTU
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,330
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
50RM0.13800RM6.90
100RM0.11900RM11.90
500RM0.08660RM43.30
1,000RM0.07667RM76.67
2,500RM0.06629RM165.72
5,000RM0.06003RM300.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05490RM549.00
20,000RM0.05068RM1,013.60
30,000RM0.04856RM1,456.80
50,000RM0.04622RM2,311.00
70,000RM0.04485RM3,139.50
100,000RM0.04354RM4,354.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900