


C0402C224M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C224M8RACTUTR-ND - Tape & Reel (TR) 399-C0402C224M8RACTUCT-ND - Cut Tape (CT) 399-C0402C224M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M8RACTU |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81200 | RM8.12 |
| 50 | RM0.59500 | RM29.75 |
| 100 | RM0.52870 | RM52.87 |
| 500 | RM0.41748 | RM208.74 |
| 1,000 | RM0.38313 | RM383.13 |
| 2,500 | RM0.34689 | RM867.22 |
| 5,000 | RM0.32505 | RM1,625.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32244 | RM3,224.40 |
| 20,000 | RM0.30691 | RM6,138.20 |
| 30,000 | RM0.29912 | RM8,973.60 |
| 50,000 | RM0.29050 | RM14,525.00 |
| 70,000 | RM0.28546 | RM19,982.20 |
| 100,000 | RM0.28061 | RM28,061.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

