


C0402C224M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C224M9RACTUTR-ND - Tape & Reel (TR) 399-C0402C224M9RACTUCT-ND - Cut Tape (CT) 399-C0402C224M9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M9RACTU |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76800 | RM7.68 |
| 50 | RM0.56100 | RM28.05 |
| 100 | RM0.49720 | RM49.72 |
| 500 | RM0.39030 | RM195.15 |
| 1,000 | RM0.35732 | RM357.32 |
| 2,500 | RM0.32253 | RM806.32 |
| 5,000 | RM0.30157 | RM1,507.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28432 | RM2,843.20 |
| 20,000 | RM0.27012 | RM5,402.40 |
| 30,000 | RM0.26301 | RM7,890.30 |
| 50,000 | RM0.25513 | RM12,756.50 |
| 70,000 | RM0.25053 | RM17,537.10 |
| 100,000 | RM0.24609 | RM24,609.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

