2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C225K9PACTU

DigiKey Part Number
399-11617-2-ND - Tape & Reel (TR)
399-11617-1-ND - Cut Tape (CT)
399-11617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C225K9PACTU
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C225K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,738
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.94600RM9.46
50RM0.69900RM34.95
100RM0.62290RM62.29
500RM0.49478RM247.39
1,000RM0.45515RM455.15
2,500RM0.41337RM1,033.42
5,000RM0.38820RM1,941.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.36749RM3,674.90
20,000RM0.35044RM7,008.80
30,000RM0.34190RM10,257.00
50,000RM0.33243RM16,621.50
70,000RM0.32690RM22,883.00
100,000RM0.32157RM32,157.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800