2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C225M8PACTU

DigiKey Part Number
399-C0402C225M8PACTUTR-ND - Tape & Reel (TR)
399-C0402C225M8PACTUCT-ND - Cut Tape (CT)
399-C0402C225M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C225M8PACTU
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C225M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159,901
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.10400RM21.04
50RM1.61780RM80.89
100RM1.46840RM146.84
500RM1.21620RM608.10
1,000RM1.13831RM1,138.31
2,500RM1.05609RM2,640.22
5,000RM1.00652RM5,032.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.96570RM9,657.00
20,000RM0.93209RM18,641.80
30,000RM0.91525RM27,457.50
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500