
C0402C229B3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C229B3GACTUTR-ND - Tape & Reel (TR) 399-C0402C229B3GACTUCT-ND - Cut Tape (CT) 399-C0402C229B3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C229B3GACTU |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C229B3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53200 | RM5.32 |
| 50 | RM0.38140 | RM19.07 |
| 100 | RM0.33530 | RM33.53 |
| 500 | RM0.25784 | RM128.92 |
| 1,000 | RM0.23396 | RM233.96 |
| 2,500 | RM0.20880 | RM522.00 |
| 5,000 | RM0.19366 | RM968.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18120 | RM1,812.00 |
| 20,000 | RM0.17095 | RM3,419.00 |
| 30,000 | RM0.16581 | RM4,974.30 |
| 50,000 | RM0.16012 | RM8,006.00 |
| 70,000 | RM0.15679 | RM10,975.30 |
| 100,000 | RM0.15359 | RM15,359.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

