
C0402C270K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C270K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C270K5GACTUCT-ND - Cut Tape (CT) 399-C0402C270K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C270K5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C270K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.78400 | RM7.84 |
| 50 | RM0.57200 | RM28.60 |
| 100 | RM0.50790 | RM50.79 |
| 500 | RM0.39888 | RM199.44 |
| 1,000 | RM0.36536 | RM365.36 |
| 2,500 | RM0.32997 | RM824.92 |
| 5,000 | RM0.30865 | RM1,543.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29111 | RM2,911.10 |
| 20,000 | RM0.27667 | RM5,533.40 |
| 30,000 | RM0.26944 | RM8,083.20 |
| 50,000 | RM0.26143 | RM13,071.50 |
| 70,000 | RM0.25674 | RM17,971.80 |
| 100,000 | RM0.25223 | RM25,223.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

