
C0402C271F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C271F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C271F5GACTUCT-ND - Cut Tape (CT) 399-C0402C271F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271F5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.09800 | RM40.98 |
| 50 | RM3.26460 | RM163.23 |
| 100 | RM3.00700 | RM300.70 |
| 500 | RM2.57226 | RM1,286.13 |
| 1,000 | RM2.43768 | RM2,437.68 |
| 2,500 | RM2.29560 | RM5,739.00 |
| 5,000 | RM2.21537 | RM11,076.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.13935 | RM21,393.50 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

