


C0402C271G5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C271G5JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C271G5JACAUTOCT-ND - Cut Tape (CT) 399-C0402C271G5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271G5JACAUTO |
Description | CAP CER 270PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271G5JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77600 | RM7.76 |
| 50 | RM0.56820 | RM28.41 |
| 100 | RM0.50390 | RM50.39 |
| 500 | RM0.39582 | RM197.91 |
| 1,000 | RM0.36244 | RM362.44 |
| 2,500 | RM0.32726 | RM818.15 |
| 5,000 | RM0.30607 | RM1,530.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28864 | RM2,886.40 |
| 20,000 | RM0.27430 | RM5,486.00 |
| 30,000 | RM0.26711 | RM8,013.30 |
| 50,000 | RM0.25914 | RM12,957.00 |
| 70,000 | RM0.25448 | RM17,813.60 |
| 100,000 | RM0.25000 | RM25,000.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

