270 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C271K4RACTU

DigiKey Part Number
399-C0402C271K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C271K4RACTUCT-ND - Cut Tape (CT)
399-C0402C271K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C271K4RACTU
Description
CAP CER 270PF 16V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
270 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C271K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,907
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.31448RM3,144.80
20,000RM0.29922RM5,984.40
30,000RM0.29158RM8,747.40
50,000RM0.28311RM14,155.50
70,000RM0.27815RM19,470.50
100,000RM0.27339RM27,339.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.79600RM7.96
50RM0.58240RM29.12
100RM0.51730RM51.73
500RM0.40802RM204.01
1,000RM0.37422RM374.22
2,500RM0.33860RM846.50
5,000RM0.31715RM1,585.75
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.83500RM8.35
50RM0.61140RM30.57
100RM0.54330RM54.33
500RM0.42836RM214.18
1,000RM0.39294RM392.94
2,500RM0.35553RM888.83
5,000RM0.33301RM1,665.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400