


C0402C273K3RACTU | |
|---|---|
DigiKey Part Number | 399-9953-2-ND - Tape & Reel (TR) 399-9953-1-ND - Cut Tape (CT) 399-9953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K3RACTU |
Description | CAP CER 0.027UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57100 | RM5.71 |
| 50 | RM0.40980 | RM20.49 |
| 100 | RM0.36090 | RM36.09 |
| 500 | RM0.27872 | RM139.36 |
| 1,000 | RM0.25330 | RM253.30 |
| 2,500 | RM0.22655 | RM566.38 |
| 5,000 | RM0.21044 | RM1,052.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19720 | RM1,972.00 |
| 20,000 | RM0.18629 | RM3,725.80 |
| 30,000 | RM0.18083 | RM5,424.90 |
| 50,000 | RM0.17478 | RM8,739.00 |
| 70,000 | RM0.17124 | RM11,986.80 |
| 100,000 | RM0.16784 | RM16,784.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

