330 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C331J5JACTU

DigiKey Part Number
399-C0402C331J5JACTUTR-ND - Tape & Reel (TR)
399-C0402C331J5JACTUCT-ND - Cut Tape (CT)
399-C0402C331J5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331J5JACTU
Description
CAP CER 330PF 50V U2J 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331J5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.48100RM4.81
50RM0.34360RM17.18
100RM0.30180RM30.18
500RM0.23072RM115.36
1,000RM0.20886RM208.86
2,500RM0.18581RM464.53
5,000RM0.17193RM859.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.16053RM1,605.30
20,000RM0.15114RM3,022.80
30,000RM0.14644RM4,393.20
50,000RM0.14123RM7,061.50
70,000RM0.13818RM9,672.60
100,000RM0.13525RM13,525.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300