330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C331JAGACTU

DigiKey Part Number
399-11875-2-ND - Tape & Reel (TR)
399-11875-1-ND - Cut Tape (CT)
399-11875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331JAGACTU
Description
CAP CER 330PF 250V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,872
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44500RM4.45
50RM0.31760RM15.88
100RM0.27820RM27.82
500RM0.21174RM105.87
1,000RM0.19129RM191.29
2,500RM0.16977RM424.43
5,000RM0.15682RM784.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.14617RM1,461.70
20,000RM0.13740RM2,748.00
30,000RM0.13301RM3,990.30
50,000RM0.12815RM6,407.50
70,000RM0.12530RM8,771.00
100,000RM0.12257RM12,257.00
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900