
C0402C331K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C331K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C331K3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C331K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331K3RACAUTO |
Description | CAP CER 330PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87900 | RM8.79 |
| 50 | RM0.64700 | RM32.35 |
| 100 | RM0.57560 | RM57.56 |
| 500 | RM0.45522 | RM227.61 |
| 1,000 | RM0.41811 | RM418.11 |
| 2,500 | RM0.37890 | RM947.25 |
| 5,000 | RM0.35530 | RM1,776.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33588 | RM3,358.80 |
| 20,000 | RM0.31989 | RM6,397.80 |
| 30,000 | RM0.31188 | RM9,356.40 |
| 50,000 | RM0.30300 | RM15,150.00 |
| 70,000 | RM0.29781 | RM20,846.70 |
| 100,000 | RM0.29281 | RM29,281.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

