
C0402C332J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C332J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C332J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C332J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM0.83060 | RM41.53 |
| 100 | RM0.74310 | RM74.31 |
| 500 | RM0.59526 | RM297.63 |
| 1,000 | RM0.54967 | RM549.67 |
| 2,500 | RM0.50153 | RM1,253.83 |
| 5,000 | RM0.47255 | RM2,362.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.44869 | RM4,486.90 |
| 20,000 | RM0.42904 | RM8,580.80 |
| 30,000 | RM0.41920 | RM12,576.00 |
| 50,000 | RM0.40830 | RM20,415.00 |
| 70,000 | RM0.40192 | RM28,134.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

