


C0402C391K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C391K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C391K5RACTUCT-ND - Cut Tape (CT) 399-C0402C391K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391K5RACTU |
Description | CAP CER 390PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83500 | RM8.35 |
| 50 | RM0.61140 | RM30.57 |
| 100 | RM0.54330 | RM54.33 |
| 500 | RM0.42836 | RM214.18 |
| 1,000 | RM0.39294 | RM392.94 |
| 2,500 | RM0.35553 | RM888.83 |
| 5,000 | RM0.33301 | RM1,665.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31448 | RM3,144.80 |
| 20,000 | RM0.29922 | RM5,984.40 |
| 30,000 | RM0.29158 | RM8,747.40 |
| 50,000 | RM0.28311 | RM14,155.50 |
| 70,000 | RM0.27815 | RM19,470.50 |
| 100,000 | RM0.27339 | RM27,339.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

