
C0402C439B5GACTU | |
|---|---|
DigiKey Part Number | 399-19375-2-ND - Tape & Reel (TR) 399-19375-1-ND - Cut Tape (CT) 399-19375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C439B5GACTU |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C439B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91560 | RM45.78 |
| 100 | RM0.82070 | RM82.07 |
| 500 | RM0.66098 | RM330.49 |
| 1,000 | RM0.61157 | RM611.57 |
| 2,500 | RM0.55948 | RM1,398.70 |
| 5,000 | RM0.52809 | RM2,640.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.50225 | RM5,022.50 |
| 20,000 | RM0.48098 | RM9,619.60 |
| 30,000 | RM0.47032 | RM14,109.60 |
| 50,000 | RM0.45851 | RM22,925.50 |
| 70,000 | RM0.45160 | RM31,612.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

