
C0402C439C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C439C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C439C5GACTUCT-ND - Cut Tape (CT) 399-C0402C439C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C439C5GACTU |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C439C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83500 | RM8.35 |
| 50 | RM0.61380 | RM30.69 |
| 100 | RM0.54530 | RM54.53 |
| 500 | RM0.42994 | RM214.97 |
| 1,000 | RM0.39435 | RM394.35 |
| 2,500 | RM0.35687 | RM892.18 |
| 5,000 | RM0.33429 | RM1,671.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31570 | RM3,157.00 |
| 20,000 | RM0.30040 | RM6,008.00 |
| 30,000 | RM0.29274 | RM8,782.20 |
| 50,000 | RM0.28425 | RM14,212.50 |
| 70,000 | RM0.27928 | RM19,549.60 |
| 100,000 | RM0.27450 | RM27,450.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

