
C0402C470G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C470G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C470G5GACTUCT-ND - Cut Tape (CT) 399-C0402C470G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470G5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.06500 | RM20.65 |
| 50 | RM1.58700 | RM79.35 |
| 100 | RM1.44050 | RM144.05 |
| 500 | RM1.19192 | RM595.96 |
| 1,000 | RM1.11522 | RM1,115.22 |
| 2,500 | RM1.03419 | RM2,585.47 |
| 5,000 | RM0.98536 | RM4,926.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.94515 | RM9,451.50 |
| 20,000 | RM0.91204 | RM18,240.80 |
| 30,000 | RM0.89545 | RM26,863.50 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

