470 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C471F5JACTU

DigiKey Part Number
399-C0402C471F5JACTUTR-ND - Tape & Reel (TR)
399-C0402C471F5JACTUCT-ND - Cut Tape (CT)
399-C0402C471F5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471F5JACTU
Description
CAP CER 470PF 50V U2J 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471F5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,187
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.42600RM14.26
50RM1.07640RM53.82
100RM0.96850RM96.85
500RM0.78634RM393.17
1,000RM0.73004RM730.04
2,500RM0.67064RM1,676.60
5,000RM0.63484RM3,174.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.60537RM6,053.70
20,000RM0.58112RM11,622.40
30,000RM0.56896RM17,068.80
50,000RM0.55549RM27,774.50
70,000RM0.54761RM38,332.70
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200