0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C473J4RACTU

DigiKey Part Number
399-C0402C473J4RACTUTR-ND - Tape & Reel (TR)
399-C0402C473J4RACTUCT-ND - Cut Tape (CT)
399-C0402C473J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473J4RACTU
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,926
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11500RM11.15
50RM0.82900RM41.45
100RM0.74110RM74.11
500RM0.59376RM296.88
1,000RM0.54825RM548.25
2,500RM0.50024RM1,250.60
5,000RM0.47131RM2,356.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.44749RM4,474.90
20,000RM0.42789RM8,557.80
30,000RM0.41806RM12,541.80
50,000RM0.40718RM20,359.00
70,000RM0.40081RM28,056.70
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500