C0402C474M9PACTU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 597,962
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.18755
Datasheet

Direct


TDK
In Stock: 281
Unit Price: RM1.42000
Datasheet

Direct


Taiyo Yuden
In Stock: 106,832
Unit Price: RM0.67000
Datasheet

Upgrade


Knowles Novacap
In Stock: 27
Unit Price: RM12.02000
Datasheet

Upgrade


Knowles Novacap
In Stock: 25,565
Unit Price: RM8.98000
Datasheet

Upgrade


TDK
In Stock: 1,289,171
Unit Price: RM0.39000
Datasheet

Upgrade


TDK
In Stock: 81,321
Unit Price: RM0.43000
Datasheet

Upgrade


TDK
In Stock: 64,973
Unit Price: RM0.47000
Datasheet

Upgrade


TDK
In Stock: 10,872
Unit Price: RM0.59000
Datasheet

Upgrade


YAGEO
In Stock: 71,395
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 25,825
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.43000
Datasheet

Upgrade


YAGEO
In Stock: 222,794
Unit Price: RM0.83000
Datasheet
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C474M9PACTU

DigiKey Part Number
399-C0402C474M9PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C474M9PACTU
Description
CAP CER 0.47UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C474M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes