0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C508B5GACTU

DigiKey Part Number
399-C0402C508B5GACTUTR-ND - Tape & Reel (TR)
399-C0402C508B5GACTUCT-ND - Cut Tape (CT)
399-C0402C508B5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C508B5GACTU
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C508B5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,958
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.80400RM8.04
50RM0.58860RM29.43
100RM0.52280RM52.28
500RM0.41134RM205.67
1,000RM0.37698RM376.98
2,500RM0.34076RM851.90
5,000RM0.31893RM1,594.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.30097RM3,009.70
20,000RM0.28618RM5,723.60
30,000RM0.27877RM8,363.10
50,000RM0.27057RM13,528.50
70,000RM0.26577RM18,603.90
100,000RM0.26115RM26,115.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400