
C0402C519C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C519C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C519C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C519C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C519C5GACAUTO |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C519C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.69420 | RM34.71 |
| 100 | RM0.61860 | RM61.86 |
| 500 | RM0.49100 | RM245.50 |
| 1,000 | RM0.45160 | RM451.60 |
| 2,500 | RM0.41006 | RM1,025.15 |
| 5,000 | RM0.38505 | RM1,925.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36446 | RM3,644.60 |
| 20,000 | RM0.34751 | RM6,950.20 |
| 30,000 | RM0.33902 | RM10,170.60 |
| 50,000 | RM0.32961 | RM16,480.50 |
| 70,000 | RM0.32411 | RM22,687.70 |
| 100,000 | RM0.31881 | RM31,881.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

