56 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C560K5GACTU

DigiKey Part Number
399-14461-2-ND - Tape & Reel (TR)
399-14461-1-ND - Cut Tape (CT)
399-14461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C560K5GACTU
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C560K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,629
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.78400RM7.84
50RM0.57200RM28.60
100RM0.50790RM50.79
500RM0.39888RM199.44
1,000RM0.36536RM365.36
2,500RM0.32997RM824.92
5,000RM0.30865RM1,543.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29111RM2,911.10
20,000RM0.27667RM5,533.40
30,000RM0.26944RM8,083.20
50,000RM0.26143RM13,071.50
70,000RM0.25674RM17,971.80
100,000RM0.25223RM25,223.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400