


C0402C562K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C562K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C562K5RACTUCT-ND - Cut Tape (CT) 399-C0402C562K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C562K5RACTU |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C562K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57500 | RM5.75 |
| 50 | RM0.41380 | RM20.69 |
| 100 | RM0.36410 | RM36.41 |
| 500 | RM0.28116 | RM140.58 |
| 1,000 | RM0.25559 | RM255.59 |
| 2,500 | RM0.22866 | RM571.65 |
| 5,000 | RM0.21245 | RM1,062.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19911 | RM1,991.10 |
| 20,000 | RM0.18813 | RM3,762.60 |
| 30,000 | RM0.18263 | RM5,478.90 |
| 50,000 | RM0.17653 | RM8,826.50 |
| 70,000 | RM0.17297 | RM12,107.90 |
| 100,000 | RM0.16954 | RM16,954.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

