
C0402C680J8GACTU | |
|---|---|
DigiKey Part Number | 399-14923-2-ND - Tape & Reel (TR) 399-14923-1-ND - Cut Tape (CT) 399-14923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C680J8GACTU |
Description | CAP CER 68PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58540 | RM29.27 |
| 100 | RM0.52010 | RM52.01 |
| 500 | RM0.40906 | RM204.53 |
| 1,000 | RM0.37481 | RM374.81 |
| 2,500 | RM0.33873 | RM846.82 |
| 5,000 | RM0.31700 | RM1,585.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29912 | RM2,991.20 |
| 20,000 | RM0.28440 | RM5,688.00 |
| 30,000 | RM0.27703 | RM8,310.90 |
| 50,000 | RM0.26886 | RM13,443.00 |
| 70,000 | RM0.26408 | RM18,485.60 |
| 100,000 | RM0.25948 | RM25,948.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

