
C0402C681K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15969-2-ND - Tape & Reel (TR) 399-15969-1-ND - Cut Tape (CT) 399-15969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681K5RACAUTO |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 50 | RM0.14260 | RM7.13 |
| 100 | RM0.12290 | RM12.29 |
| 500 | RM0.08976 | RM44.88 |
| 1,000 | RM0.07955 | RM79.55 |
| 2,500 | RM0.06882 | RM172.05 |
| 5,000 | RM0.06239 | RM311.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05710 | RM571.00 |
| 20,000 | RM0.05275 | RM1,055.00 |
| 30,000 | RM0.05058 | RM1,517.40 |
| 50,000 | RM0.04816 | RM2,408.00 |
| 70,000 | RM0.04675 | RM3,272.50 |
| 100,000 | RM0.04540 | RM4,540.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

