
C0402C683K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15816-2-ND - Tape & Reel (TR) 399-15816-1-ND - Cut Tape (CT) 399-15816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C683K4RACAUTO |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91400 | RM9.14 |
| 50 | RM0.67220 | RM33.61 |
| 100 | RM0.59850 | RM59.85 |
| 500 | RM0.47430 | RM237.15 |
| 1,000 | RM0.43596 | RM435.96 |
| 2,500 | RM0.39551 | RM988.77 |
| 5,000 | RM0.37115 | RM1,855.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.35110 | RM3,511.00 |
| 20,000 | RM0.33460 | RM6,692.00 |
| 30,000 | RM0.32633 | RM9,789.90 |
| 50,000 | RM0.31717 | RM15,858.50 |
| 70,000 | RM0.31181 | RM21,826.70 |
| 100,000 | RM0.30665 | RM30,665.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

