
C0402C683K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C683K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C683K8PACTUCT-ND - Cut Tape (CT) 399-C0402C683K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C683K8PACTU |
Description | CAP CER 0.068UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.55600 | RM5.56 |
| 50 | RM0.33800 | RM16.90 |
| 100 | RM0.25610 | RM25.61 |
| 500 | RM0.18864 | RM94.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15415 | RM1,541.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


