82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C820J5GACTU

DigiKey Part Number
399-C0402C820J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C820J5GACTUCT-ND - Cut Tape (CT)
399-C0402C820J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C820J5GACTU
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C820J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,559
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.80000RM8.00
50RM0.58540RM29.27
100RM0.52010RM52.01
500RM0.40906RM204.53
1,000RM0.37481RM374.81
2,500RM0.33873RM846.82
5,000RM0.31700RM1,585.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29912RM2,991.20
20,000RM0.28440RM5,688.00
30,000RM0.27703RM8,310.90
50,000RM0.26886RM13,443.00
70,000RM0.26408RM18,485.60
100,000RM0.25948RM25,948.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400