
C0402C821J1GACTU | |
|---|---|
DigiKey Part Number | 399-14930-2-ND - Tape & Reel (TR) 399-14930-1-ND - Cut Tape (CT) 399-14930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821J1GACTU |
Description | CAP CER 820PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09900 | RM10.99 |
| 50 | RM0.81960 | RM40.98 |
| 100 | RM0.73240 | RM73.24 |
| 500 | RM0.58642 | RM293.21 |
| 1,000 | RM0.54132 | RM541.32 |
| 2,500 | RM0.49376 | RM1,234.40 |
| 5,000 | RM0.46510 | RM2,325.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.44151 | RM4,415.10 |
| 20,000 | RM0.42209 | RM8,441.80 |
| 30,000 | RM0.41236 | RM12,370.80 |
| 50,000 | RM0.40158 | RM20,079.00 |
| 70,000 | RM0.39527 | RM27,668.90 |
| 100,000 | RM0.38921 | RM38,921.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

