
C0402C821J3GACTU | |
|---|---|
DigiKey Part Number | 399-15345-2-ND - Tape & Reel (TR) 399-15345-1-ND - Cut Tape (CT) 399-15345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821J3GACTU |
Description | CAP CER 820PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39640 | RM19.82 |
| 100 | RM0.34870 | RM34.87 |
| 500 | RM0.26870 | RM134.35 |
| 1,000 | RM0.24404 | RM244.04 |
| 2,500 | RM0.21806 | RM545.15 |
| 5,000 | RM0.20241 | RM1,012.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18953 | RM1,895.30 |
| 20,000 | RM0.17894 | RM3,578.80 |
| 30,000 | RM0.17363 | RM5,208.90 |
| 50,000 | RM0.16775 | RM8,387.50 |
| 70,000 | RM0.16432 | RM11,502.40 |
| 100,000 | RM0.16101 | RM16,101.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

