



C0402C821J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C821J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C821J5RACTUCT-ND - Cut Tape (CT) 399-C0402C821J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821J5RACTU |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07200 | RM10.72 |
| 50 | RM0.79660 | RM39.83 |
| 100 | RM0.71240 | RM71.24 |
| 500 | RM0.56948 | RM284.74 |
| 1,000 | RM0.52536 | RM525.36 |
| 2,500 | RM0.47884 | RM1,197.10 |
| 5,000 | RM0.45081 | RM2,254.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.42774 | RM4,277.40 |
| 20,000 | RM0.40875 | RM8,175.00 |
| 30,000 | RM0.39924 | RM11,977.20 |
| 50,000 | RM0.38870 | RM19,435.00 |
| 70,000 | RM0.38253 | RM26,777.10 |
| 100,000 | RM0.37660 | RM37,660.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

