
C0402C821K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C821K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C821K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C821K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821K5RACAUTO |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31100 | RM3.11 |
| 50 | RM0.21740 | RM10.87 |
| 100 | RM0.18910 | RM18.91 |
| 500 | RM0.14120 | RM70.60 |
| 1,000 | RM0.12647 | RM126.47 |
| 2,500 | RM0.11092 | RM277.30 |
| 5,000 | RM0.10158 | RM507.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09389 | RM938.90 |
| 20,000 | RM0.08757 | RM1,751.40 |
| 30,000 | RM0.08441 | RM2,532.30 |
| 50,000 | RM0.08090 | RM4,045.00 |
| 70,000 | RM0.07885 | RM5,519.50 |
| 100,000 | RM0.07688 | RM7,688.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

