
C0402H101J5GACTU | |
|---|---|
DigiKey Part Number | 399-6293-2-ND - Tape & Reel (TR) 399-6293-1-ND - Cut Tape (CT) 399-6293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H101J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60800 | RM16.08 |
| 50 | RM1.21820 | RM60.91 |
| 100 | RM1.09930 | RM109.93 |
| 500 | RM0.89808 | RM449.04 |
| 1,000 | RM0.83587 | RM835.87 |
| 2,500 | RM0.77024 | RM1,925.60 |
| 5,000 | RM0.73069 | RM3,653.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.69814 | RM6,981.40 |
| 20,000 | RM0.67133 | RM13,426.60 |
| 30,000 | RM0.65789 | RM19,736.70 |
| 50,000 | RM0.64301 | RM32,150.50 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

