
C0402H102J1GACTU | |
|---|---|
DigiKey Part Number | 399-11931-2-ND - Tape & Reel (TR) 399-11931-1-ND - Cut Tape (CT) 399-11931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.41500 | RM24.15 |
| 50 | RM1.87300 | RM93.65 |
| 100 | RM1.70520 | RM170.52 |
| 500 | RM1.42250 | RM711.25 |
| 1,000 | RM1.33503 | RM1,335.03 |
| 2,500 | RM1.24272 | RM3,106.80 |
| 5,000 | RM1.18709 | RM5,935.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.14127 | RM11,412.70 |
| 20,000 | RM1.10354 | RM22,070.80 |
| 30,000 | RM1.08462 | RM32,538.60 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

