
C0402H102J5GACT500 | |
|---|---|
DigiKey Part Number | 399-13256-2-ND - Tape & Reel (TR) 399-13256-1-ND - Cut Tape (CT) 399-13256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J5GACT500 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J5GACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.06000 | RM9.06 |
| 10 | RM6.15400 | RM61.54 |
| 50 | RM5.00220 | RM250.11 |
| 100 | RM4.64680 | RM464.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.04590 | RM2,022.95 |
| 1,000 | RM3.85982 | RM3,859.82 |
| 1,500 | RM3.76659 | RM5,649.89 |
| 2,500 | RM3.66327 | RM9,158.17 |
| 3,500 | RM3.60287 | RM12,610.05 |
| 5,000 | RM3.54474 | RM17,723.70 |
| Unit Price without VAT: | RM9.06000 |
|---|---|
| Unit Price with VAT: | RM9.96600 |

