1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402H152J3GAFT1K0

DigiKey Part Number
399-13422-2-ND - Tape & Reel (TR)
399-13422-1-ND - Cut Tape (CT)
399-13422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402H152J3GAFT1K0
Description
CAP CER 1500PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402H152J3GAFT1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,138
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.09000RM10.09
10RM6.92700RM69.27
50RM5.66340RM283.17
100RM5.27370RM527.37
500RM4.61390RM2,306.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.40965RM4,409.65
2,000RM4.24143RM8,482.86
3,000RM4.15717RM12,471.51
5,000RM4.06377RM20,318.85
7,000RM4.00914RM28,063.98
Manufacturers Standard Package
Unit Price without VAT:RM10.09000
Unit Price with VAT:RM11.09900