
C0402S102K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-19389-2-ND - Tape & Reel (TR) 399-19389-1-ND - Cut Tape (CT) 399-19389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K8RACAUTO |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.74000 | RM1.74 |
| 10 | RM1.04300 | RM10.43 |
| 50 | RM0.77260 | RM38.63 |
| 100 | RM0.69010 | RM69.01 |
| 500 | RM0.55078 | RM275.39 |
| 1,000 | RM0.50781 | RM507.81 |
| 2,500 | RM0.46242 | RM1,156.05 |
| 5,000 | RM0.43508 | RM2,175.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.41258 | RM4,125.80 |
| 20,000 | RM0.39406 | RM7,881.20 |
| 30,000 | RM0.38478 | RM11,543.40 |
| 50,000 | RM0.37449 | RM18,724.50 |
| 70,000 | RM0.36848 | RM25,793.60 |
| 100,000 | RM0.36269 | RM36,269.00 |
| Unit Price without VAT: | RM1.74000 |
|---|---|
| Unit Price with VAT: | RM1.91400 |

