
C0402S102K8RACTU | |
|---|---|
DigiKey Part Number | 399-19388-2-ND - Tape & Reel (TR) 399-19388-1-ND - Cut Tape (CT) 399-19388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K8RACTU |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K8RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402S102K8RACAUTO | KEMET | 56 | 399-19389-1-ND | RM1.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.66000 | RM1.66 |
| 10 | RM0.99900 | RM9.99 |
| 50 | RM0.73860 | RM36.93 |
| 100 | RM0.65890 | RM65.89 |
| 500 | RM0.52464 | RM262.32 |
| 1,000 | RM0.48320 | RM483.20 |
| 2,500 | RM0.43948 | RM1,098.70 |
| 5,000 | RM0.41313 | RM2,065.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39145 | RM3,914.50 |
| 20,000 | RM0.37361 | RM7,472.20 |
| 30,000 | RM0.36467 | RM10,940.10 |
| 50,000 | RM0.35476 | RM17,738.00 |
| 70,000 | RM0.34897 | RM24,427.90 |
| 100,000 | RM0.34339 | RM34,339.00 |
| Unit Price without VAT: | RM1.66000 |
|---|---|
| Unit Price with VAT: | RM1.82600 |

