10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103J4RACTU

DigiKey Part Number
399-C0402T103J4RACTUTR-ND - Tape & Reel (TR)
399-C0402T103J4RACTUCT-ND - Cut Tape (CT)
399-C0402T103J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402T103J4RACTU
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T103J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,583
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM2.97100RM29.71
50RM2.32700RM116.35
100RM2.12840RM212.84
500RM1.79340RM896.70
1,000RM1.68979RM1,689.79
2,500RM1.58041RM3,951.03
5,000RM1.51446RM7,572.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.46014RM14,601.40
20,000RM1.41542RM28,308.40
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100