C0x2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052H102J1G5GAT500

DigiKey Part Number
399-11644-2-ND - Tape & Reel (TR)
399-11644-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C052H102J1G5GAT500
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052H102J1G5GAT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM42.22000RM42.22
10RM32.07700RM320.77
50RM28.02980RM1,401.49
100RM26.89560RM2,689.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM23.53560RM11,767.80
1,000RM22.57652RM22,576.52
1,500RM22.09346RM33,140.19
Manufacturers Standard Package
Unit Price without VAT:RM42.22000
Unit Price with VAT:RM46.44200