
C0603C100J5GAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C100J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603C100J5GAC3190CT-ND - Cut Tape (CT) 399-C0603C100J5GAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J5GAC3190 |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J5GAC3190 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO9BN100 | YAGEO | 9,460 | 311-3088-1-ND | RM0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20300 | RM10.15 |
| 100 | RM0.17620 | RM17.62 |
| 500 | RM0.13122 | RM65.61 |
| 1,000 | RM0.11743 | RM117.43 |
| 2,500 | RM0.10292 | RM257.30 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

