10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100J5GAC7411

DigiKey Part Number
399-17561-2-ND - Tape & Reel (TR)
399-17561-1-ND - Cut Tape (CT)
399-17561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100J5GAC7411
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100J5GAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,876
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28400RM2.84
50RM0.19760RM9.88
100RM0.17140RM17.14
500RM0.12720RM63.60
1,000RM0.11364RM113.64
2,500RM0.09937RM248.43
5,000RM0.09077RM453.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08018RM1,202.70
30,000RM0.07500RM2,250.00
45,000RM0.07241RM3,258.45
75,000RM0.06953RM5,214.75
105,000RM0.06785RM7,124.25
150,000RM0.06624RM9,936.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100