
C0603C100J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-17561-2-ND - Tape & Reel (TR) 399-17561-1-ND - Cut Tape (CT) 399-17561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J5GAC7411 |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19760 | RM9.88 |
| 100 | RM0.17140 | RM17.14 |
| 500 | RM0.12720 | RM63.60 |
| 1,000 | RM0.11364 | RM113.64 |
| 2,500 | RM0.09937 | RM248.43 |
| 5,000 | RM0.09077 | RM453.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.08018 | RM1,202.70 |
| 30,000 | RM0.07500 | RM2,250.00 |
| 45,000 | RM0.07241 | RM3,258.45 |
| 75,000 | RM0.06953 | RM5,214.75 |
| 105,000 | RM0.06785 | RM7,124.25 |
| 150,000 | RM0.06624 | RM9,936.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

