
C0603C102F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102F4GACTUTR-ND - Tape & Reel (TR) 399-C0603C102F4GACTUCT-ND - Cut Tape (CT) 399-C0603C102F4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F4GACTU |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.21900 | RM32.19 |
| 50 | RM2.53260 | RM126.63 |
| 100 | RM2.32070 | RM232.07 |
| 500 | RM1.96282 | RM981.41 |
| 1,000 | RM1.85219 | RM1,852.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.68614 | RM6,744.56 |
| 8,000 | RM1.62439 | RM12,995.12 |
| 12,000 | RM1.59345 | RM19,121.40 |
| 20,000 | RM1.55916 | RM31,183.20 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

