
C0603C102J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11556-2-ND - Tape & Reel (TR) 399-11556-1-ND - Cut Tape (CT) 399-11556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J2GACAUTO |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.31900 | RM3.19 |
| 50 | RM0.22460 | RM11.23 |
| 100 | RM0.19540 | RM19.54 |
| 500 | RM0.14594 | RM72.97 |
| 1,000 | RM0.13077 | RM130.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10811 | RM432.44 |
| 8,000 | RM0.09970 | RM797.60 |
| 12,000 | RM0.09549 | RM1,145.88 |
| 20,000 | RM0.09083 | RM1,816.60 |
| 28,000 | RM0.08811 | RM2,467.08 |
| 40,000 | RM0.08549 | RM3,419.60 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

