1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C102K2RAC7411

DigiKey Part Number
399-C0603C102K2RAC7411TR-ND - Tape & Reel (TR)
399-C0603C102K2RAC7411CT-ND - Cut Tape (CT)
399-C0603C102K2RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K2RAC7411
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K2RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,341
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.82300RM8.23
50RM0.60360RM30.18
100RM0.53580RM53.58
500RM0.42222RM211.11
1,000RM0.38714RM387.14
2,500RM0.35017RM875.42
5,000RM0.32789RM1,639.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.30039RM4,505.85
30,000RM0.28693RM8,607.90
45,000RM0.28018RM12,608.10
75,000RM0.27270RM20,452.50
105,000RM0.26833RM28,174.65
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800